TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS stock no.:
- 479-725
- Distrelec Article No.:
- 304-53-000
- Mfr. Part No.:
- 4-2213818-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
R 10 140,09
(exc. VAT)
R 11 661,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 10,140.09 | R 67.601 |
*price indicative
- RS stock no.:
- 479-725
- Distrelec Article No.:
- 304-53-000
- Mfr. Part No.:
- 4-2213818-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Mount Type | Through Hole | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 520g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Mount Type Through Hole | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Alcoswitch FSMIJ | ||
Operating Force 520g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is designed for reliable performance across various applications, showcasing a rectangular actuator that ensures user-friendly interaction. With its off (on) functionality, this switch turns on with a gentle press, making it ideal for electronic devices requiring momentary action. It features durable brass construction with silver contact plating, offering excellent conductivity and longevity. Operating within a wide temperature range, this switch is perfectly suited for diverse environments and applications, ensuring that it meets the demands of modern electronic design. Its user-orientated design aims to enhance both functionality and aesthetics, appealing to engineers and designers alike.
Rectangular actuator design for improved user engagement
Durable materials ensure long-lasting performance
Wide operating temperature range accommodates different application scenarios
Off (On) function provides straightforward operation
Vertical orientation allows for efficient space utilisation
Suitable for wave soldering, streamlining production processes
Minimal actuation force enhances tactile feedback
Compliant with EU directives for environmental safety
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
