TE Connectivity Black Tactile Switch Round, 270 μm, SPST 50mA 24 V dc, PCB
- RS stock no.:
- 478-913
- Distrelec Article No.:
- 304-52-360
- Mfr. Part No.:
- 1-1437565-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
R 13 584,96
(exc. VAT)
R 15 622,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 13,584.96 | R 9.057 |
*price indicative
- RS stock no.:
- 478-913
- Distrelec Article No.:
- 304-52-360
- Mfr. Part No.:
- 1-1437565-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | NO | |
| Actuator Colour | Black | |
| Actuator Length | 270μm | |
| Width | 2.99mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -35°C | |
| Mount Type | PCB | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | Alcoswitch FSM1LP | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Colour Black | ||
Actuator Length 270μm | ||
Width 2.99mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 24V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -35°C | ||
Mount Type PCB | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series Alcoswitch FSM1LP | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Operating Force 160g | ||
- COO (Country of Origin):
- KR
The TE Connectivity Tactile switch technology is designed for seamless integration into various applications. Engineered with a low-profile round actuator, this switch promises both reliability and performance. It operates at a commendable 50 mA contact current rating, ensuring robust functionality at voltages of up to 24 VDC. The combination of a copper alloy base and silver contact plating enhances durability, while its compact dimensions optimise space within your device. Suitable for a wide range of electronic applications, this tactile switch not only delivers tactile feedback but also supports design versatility with its support bracket-free configuration and ESD grounding terminal. Elevate your project with an innovative switch that exemplifies quality and precision.
Low profile design maximises space efficiency in your device
Round actuator style provides a reliable operational feel
Manufactured from copper alloy and silver for extended product life
Single pole single throw configuration ensures ease of use
ESD grounding terminal enhances product safety and performance
SMD pad leg style simplifies the mounting process on PCBs
Operating temperature range supports diverse environmental conditions
Tape and reel packaging optimises supply chain management
Related links
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA Surface
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- MEC IP67 Black Tactile Switch Round PCB
- TE Connectivity White Tactile Switch Round PCB
