TE Connectivity Black Tactile Switch Rocker, 3.4 mm, SPST 50mA 24 V dc, Surface
- RS stock no.:
- 478-218
- Distrelec Article No.:
- 304-53-031
- Mfr. Part No.:
- 5-1437565-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 750 units)*
R 3 912,12
(exc. VAT)
R 4 498,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 04 June 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,912.12 | R 5.216 |
*price indicative
- RS stock no.:
- 478-218
- Distrelec Article No.:
- 304-53-031
- Mfr. Part No.:
- 5-1437565-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 3.4mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Alcoswitch FSMJSMA | |
| Operating Force | 160g | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 3.4mm | ||
Width 3.5mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Orientation Vertical | ||
Actuator Style Rocker | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Alcoswitch FSMJSMA | ||
Operating Force 160g | ||
Height 7mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA Surface
- TE Connectivity Blue Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity Purple Tactile Switch Rocker Surface
- TE Connectivity Red Tactile Switch Square SPST 50mA 24 V dc, Surface
