TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface
- RS stock no.:
- 476-843
- Distrelec Article No.:
- 304-61-409
- Mfr. Part No.:
- 3-2213818-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 225 units)*
R 7 655,84
(exc. VAT)
R 8 804,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,655.84 | R 34.026 |
*price indicative
- RS stock no.:
- 476-843
- Distrelec Article No.:
- 304-61-409
- Mfr. Part No.:
- 3-2213818-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface | |
| Actuator Style | Rectangular | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Mount Type Surface | ||
Actuator Style Rectangular | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Alcoswitch FSMIJ | ||
Operating Force 260g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch delivers an innovative blend of functionality and reliability, catering to a variety of electronic applications. Designed with a rectangular actuator, this switch provides an Off (On) operating function which ensures precise control and user feedback. The robust construction features brass contact base material complemented by silver contact plating, ensuring superior conductivity and durability. With a maximum current rating of 50 mA, this switch is ideally suited for compact devices requiring dependable performance. The effortless integration into PCB through-hole designs allows for straightforward installation, making it a go-to choice for engineers and hobbyists alike. This switch is also compliant with key environmental directives, ensuring it meets the latest safety and regulatory standards.
Rectangular actuator design enhances ease of use in various applications
Vertical orientation ensures compatibility with diverse products and layouts
Single pole single throw configuration simplifies circuit design
Actuator force of 260 g promotes reliable actuation while maintaining user comfort
Wide operating temperature range supports versatility in different environments
Wave solder compatibility aids efficient assembly processes
Process sealed housing improves longevity by protecting internal components
Related links
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
