Siemens Assembly Kit, 8GK9 Series
- RS stock no.:
- 778-772
- Mfr. Part No.:
- 8GK9902-0KK23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 5 750,46
(exc. VAT)
R 6 613,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,750.46 |
*price indicative
- RS stock no.:
- 778-772
- Mfr. Part No.:
- 8GK9902-0KK23
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Base | |
| Series | 8GK9 | |
| For Use With | ALPHA 1250 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Base | ||
Series 8GK9 | ||
For Use With ALPHA 1250 | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Din Base offers a stable and professional foundation for your modular enclosure systems. This essential component ensures structural integrity and a uniform appearance across your electrical installations by providing a reliable elevated platform.
Dimensions of 100 mm height by 550 mm width
Depth of 400 mm
Finished in light grey RAL 7035
