Siemens Assembly Kit, 8GK9 Series
- RS stock no.:
- 772-853
- Mfr. Part No.:
- 8GK9902-0KK00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 6 482,64
(exc. VAT)
R 7 455,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,482.64 |
*price indicative
- RS stock no.:
- 772-853
- Mfr. Part No.:
- 8GK9902-0KK00
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Adjustable Foot | |
| Series | 8GK9 | |
| For Use With | Installation in the Base | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Adjustable Foot | ||
Series 8GK9 | ||
For Use With Installation in the Base | ||
Length 400mm | ||
- COO (Country of Origin):
- DE
The Siemens Equipment Stand provides a robust and versatile foundation for your technical hardware. Engineered to meet rigorous international standards this unit combines a lightweight build with a space-saving design to enhance your workflow efficiency and ensure reliable performance.
Integrated adjustable feet for precision levelling
Compact depth of 400 mm
Net weight of 2000 g
Full CE and EAC certification
