Subtotal (5000 units, on reels of 5000) R 430,00(exc. VAT)R 0,086/unit | | Surface Mount Resistor | 30kΩ | 0805 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.13W | -100 ppm/°C, +100 ppm/°C | 150V | - | No | - | 2mm | - | 0.5mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 1.25mm | - | - |
|
Subtotal (5 units, on tapes of 5) R 31,59(exc. VAT)R 6,318/unit | | Resistor | 470kΩ | 1210 | - | Thin Film | ±0.1 % | - | 7W | ±25 ppm/°C | - | - | AEC-Q200 | - | - | - | - | -55°C | - | - | 155°C | - | - | - | - | - |
|
Subtotal (5000 units, on reels of 5000) R 720,00(exc. VAT)R 0,144/unit | | Surface Mount Resistor | 30Ω | 1206 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.25W | -100 ppm/°C, +100 ppm/°C | 200V | - | No | - | 3.1mm | - | 0.55mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 1.55mm | - | - |
|
Subtotal (10 units, on tapes of 10) R 91,32(exc. VAT)R 9,132/unit | | Resistor | 100Ω | 0805 | - | Thin Film | 0.1 % | Tape & Reel | 0.4W | ±50 to 100 ppm/°C | 150V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (10 units, on tapes of 10) R 29,01(exc. VAT)R 2,901/unit | | Surface Mount Resistor | 500mΩ | 1206 | - | Thin Film | ±0.5 % | Tape & Reel | 0.25W | ±50 ppm/°C | - | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (10 units, on tapes of 10) R 77,97(exc. VAT)R 7,797/unit | | Resistor | 100Ω | 0402 | - | Thin Film | 0.1 % | Tape & Reel | 0.06W | ±50 to 100 ppm/°C | 50V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (5000 units, on reels of 5000) R 430,00(exc. VAT)R 0,086/unit | | Surface Mount Resistor | 22kΩ | 0805 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.13W | -100 ppm/°C, +100 ppm/°C | 150V | - | No | - | 2mm | - | 0.5mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 1.25mm | - | - |
|
Subtotal (10 units, supplied on a continuous strip) R 77,97(exc. VAT)R 7,797/unit | | Resistor | 100Ω | 0402 | - | Thin Film | 0.1 % | Tape & Reel | 0.06W | ±50 to 100 ppm/°C | 50V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (10000 units, on reels of 10000) R 400,00(exc. VAT)R 0,04/unit | | Surface Mount Resistor | 100kΩ | 0402 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.06W | -100 ppm/°C, +100 ppm/°C | 50V | - | No | - | 1mm | - | 0.35mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 0.5mm | - | - |
|
Subtotal (15000 units, on reels of 15000) R 765,00(exc. VAT)R 0,051/unit | | Surface Mount Resistor | 1Ω | 0201 | General Purpose | Thick Film | 1 % | Reel | 0.05W | ±200 ppm/°C | 25V | - | No | - | 0.6mm | - | 0.23mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1, RoHS | Solder | 0.3mm | - | - |
|
Subtotal (10 units, on tapes of 10) R 54,82(exc. VAT)R 5,482/unit | | Surface Mount Resistor | 500mΩ | 2010 | - | Thin Film | ±0.5 % | Tape & Reel | 0.75W | ±50 ppm/°C | - | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (5000 units, on reels of 5000) R 285,00(exc. VAT)R 0,057/unit | | Surface Mount Resistor | 22Ω | 0805 | General Purpose | Thick Film | ±5 % | Tape & Reel | 0.13W | -100 ppm/°C, +100 ppm/°C | 150V | - | No | - | 2mm | - | 0.5mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201, RoHS | Solder Pad | 1.25mm | - | - |
|
Subtotal (10 units, on tapes of 10) R 25,45(exc. VAT)R 2,545/unit | | Surface Mount Resistor | 1Ω | 0603 | - | Thin Film | ±0.5 % | Tape & Reel | 0.1W | ±50 ppm/°C | - | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (5000 units, on reels of 5000) R 335,00(exc. VAT)R 0,067/unit | | Surface Mount Resistor | 120kΩ | 0603 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.1W | -100 ppm/°C, +100 ppm/°C | 75V | Surface | No | - | 1.6mm | - | 0.45mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 0.8mm | - | - |
|
Subtotal (5000 units, on reels of 5000) R 350,00(exc. VAT)R 0,07/unit | | Surface Mount Resistor | 6.8kΩ | 0805 | General Purpose | Thick Film | ±5 % | Tape & Reel | 0.13W | -200 ppm/°C, +200 ppm/°C | 150V | - | No | - | 2mm | - | 0.5mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201, RoHS | Solder Pad | 1.25mm | - | - |
|
Subtotal (100 units, supplied on a continuous strip) R 115,40(exc. VAT)R 1,154/unit | | Resistor | 10kΩ | 0603 | - | Thin Film | 0.1 % | Tape & Reel | 0.06W | ±50 to 100 ppm/°C | 50V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (5 units, on tapes of 5) R 133,60(exc. VAT)R 26,72/unit | | Resistor | 10kΩ | 1206 | - | Thin Film | 0.1 % | Tape & Reel | 2W | 50 to 200 ppm/°C | 100V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |
|
Subtotal (5000 units, on reels of 5000) R 320,00(exc. VAT)R 0,064/unit | | Surface Mount Resistor | 1kΩ | 0603 | General Purpose | Thick Film | ±1 % | Tape & Reel | 0.1W | -100 ppm/°C, +100 ppm/°C | 75V | - | No | - | 1.6mm | - | 0.45mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1 | Solder Pad | 0.8mm | - | - |
|
Subtotal (5000 units, on reels of 5000) R 280,00(exc. VAT)R 0,056/unit | | Surface Mount Resistor | 120kΩ | 0603 | General Purpose | Thick Film | 1 % | Reel | 0.1W | ±200 ppm/°C | 75V | - | No | - | 1.6mm | - | 0.45mm | -55°C | - | RS PRO | 155°C | IEC 60115-1, JIS C 5201-1, RoHS | Solder | 0.8mm | - | - |
|
Subtotal (1 unit) R 89,32(exc. VAT)R 89,32/unit | | Resistor | 1kΩ | 2512 | - | Thin Film | 0.1 % | Tape & Reel | 6W | 50 to 200 ppm/°C | 100V | - | No | - | - | - | - | -55°C | - | RS PRO | 155°C | No | Solder | - | - | - |