Yageo 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07180RL
- RS stock no.:
- 504-9937
- Mfr. Part No.:
- RC0603FR-07180RL
- Manufacturer:
- Yageo
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
R 325.00
(exc. VAT)
R 373.75
(inc. VAT)
- RS stock no.:
- 504-9937
- Mfr. Part No.:
- RC0603FR-07180RL
- Manufacturer:
- Yageo
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Yageo 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07150KL
- Yageo 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07100KL
- Yageo 56Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0756RL
- Yageo 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07680KL
- Yageo 75Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0775RL
- Yageo 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K8L
- Yageo 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-078K2L
- Yageo RC 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

