Yageo 150kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07150KL

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

R 180.00

(exc. VAT)

R 207.00

(inc. VAT)

RS stock no.:
504-9656
Mfr. Part No.:
RC0603FR-07150KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

150kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy