TE Connectivity TLRP 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR003FTDG
- RS stock no.:
- 231-3929
- Mfr. Part No.:
- TLRP3A30DR003FTDG
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
R 73,29
(exc. VAT)
R 84,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 2,390 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | R 7.329 | R 73.29 |
| 100 - 190 | R 7.146 | R 71.46 |
| 200 - 490 | R 6.932 | R 69.32 |
| 500 - 990 | R 6.655 | R 66.55 |
| 1000 + | R 6.389 | R 63.89 |
*price indicative
- RS stock no.:
- 231-3929
- Mfr. Part No.:
- TLRP3A30DR003FTDG
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 0.09V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLRP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 6.4mm | |
| Termination Style | Solder | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 0.09V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TLRP | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 6.4mm | ||
Termination Style Solder | ||
Height 0.7mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.003 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity TLRP 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR003FTDG
- TE Connectivity TLRP 30 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR030FTE
- TE Connectivity TLRP 20 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR020FTE
- TE Connectivity TLRP 35 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR035FTE
- TE Connectivity TLRP 200 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR200FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
- TE Connectivity TLRP 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR008FTE
- TE Connectivity TLRP 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR004FTE
