TE Connectivity TLRP 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR003FTDG
- RS stock no.:
- 231-3928
- Mfr. Part No.:
- TLRP3A30DR003FTDG
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (2000 units, on reels of 2000)*
R 7 178,00
(exc. VAT)
R 8 254,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 3.589 | R 7,178.00 |
*price indicative
- RS stock no.:
- 231-3928
- Mfr. Part No.:
- TLRP3A30DR003FTDG
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 0.09V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TLRP | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.4mm | |
| Termination Style | Solder | |
| Height | 0.7mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 0.09V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TLRP | ||
Maximum Operating Temperature 170°C | ||
Length 6.4mm | ||
Termination Style Solder | ||
Height 0.7mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2512 and the power consumption rating is 3.0W. The resistance value is 0.003 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity TLRP 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR003FTDG
- TE Connectivity TLRP 30 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR030FTE
- TE Connectivity TLRP 20 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR020FTE
- TE Connectivity TLRP 35 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR035FTE
- TE Connectivity TLRP 200 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR200FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
- TE Connectivity TLRP 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR008FTE
- TE Connectivity TLRP 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR004FTE
