Bourns CR, 0805 Thick Film Resistor 1 % Surface 3.3 kW - CR0805-FX-3301ELF

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (20 units, on tapes of 20)*

R 5,64

(exc. VAT)

R 6,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480R 0.282R 5.64
500 - 1980R 0.275R 5.50
2000 - 9980R 0.267R 5.34
10000 +R 0.257R 5.14

*price indicative

Packaging Options:
RS stock no.:
630-523
Mfr. Part No.:
CR0805-FX-3301ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

1 %

Power Rating

3.3kW

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

EIA RS-481A, IEC 60115-1, RoHS

Width

1.25mm

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy