Bourns CR 50 mΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-5602ELF
- RS stock no.:
- 630-530
- Mfr. Part No.:
- CR0805-FX-5602ELF
- Manufacturer:
- Bourns
Image representative of range
Get a bulk buy discount
Add 500 more to save R 5,00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 7,88
(exc. VAT)
R 9,06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | R 0.394 | R 7.88 | - |
| 500 - 1980 | R 0.384 | R 7.68 | R 5,00 |
| 2000 - 9980 | R 0.372 | R 7.44 | R 44,00 |
| 10000 + | R 0.357 | R 7.14 | R 370,00 |
*price indicative
- RS stock no.:
- 630-530
- Mfr. Part No.:
- CR0805-FX-5602ELF
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 125mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-1, EIA RS-481A, RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 125mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-1, EIA RS-481A, RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 1.1 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1101ELF
- Bourns CR 390 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-3900ELF
- Bourns CR 15 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1502ELF
- Bourns CR 820 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-8200ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4703ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1212ELF
- Bourns CR 47 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4702ELF
- Bourns CR 2.2 kΩ, 0805 Thick Film Resistor ±1 % Surface 125 mW - CR0805-FX-2201ELF
