TE Connectivity NEOHM SMA-Q 475 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 4 212,00

(exc. VAT)

R 4 845,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000R 1.404R 4,212.00
15000 +R 1.369R 4,107.00

*price indicative

RS stock no.:
590-563
Mfr. Part No.:
SMA-Q0102FTDL475K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

475kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2.2mm

Width

1.1mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Precision metal film resistor is engineered for demanding electronic applications, ensuring reliability and performance. With AEC-Q200 qualification, this resistor is tailored for automotive and industrial environments where precision and stability are paramount. Its SMD-enabled structure allows for versatile mounting options, while the advanced coating significantly enhances humidity protection, contributing to long-lasting durability. Designed to deliver exceptional electrical characteristics, including low temperature coefficient (TCR) and tight resistance tolerance, this resistor is an optimal choice for high-performance applications. It offers a range of sizes and power ratings, ensuring that you can find the right fit for your project needs.

Robust thin film technology enhances stability and accuracy

Lead free and RoHS compliant to meet environmental standards

Moisture sensitivity level MSL1 ensures safe handling and reliability

Optimised for both industrial and automotive applications

High power rating options simplify circuit design

Exceptional resistance tolerance supports rigorous testing and measurement

Adaptable to a variety of uses in telecommunication and medical equipment

Designed to maintain performance across a broad temperature range

ESD protective design to safeguard against electrostatic discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy