TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10K5

Get a bulk buy discount

Add 15000 more to save R 540,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 4 272,00

(exc. VAT)

R 4 914,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000R 1.424R 4,272.00-
15000 +R 1.388R 4,164.00R 540,00

*price indicative

RS stock no.:
590-261
Mfr. Part No.:
SMA-Q0102FTDL10K5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

10.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

IEC 60115-1, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of engineering excellence, designed to meet the rigorous demands of automotive, industrial, and telecommunications applications. It delivers exceptional stability and reliability thanks to advanced thin film technology coupled with a robust SMD-enabled structure. The resistor's AEC-Q200 qualification underscores its aptitude for use in high-reliability environments, ensuring a dependable performance. Not only does it exhibit low temperature coefficient ratings, but it also boasts tightly controlled tolerances, making it the ideal choice for precise measurements and specialised applications. With comprehensive features like RoHS compliance and a moisture sensitivity level of MSL1, this device further solidifies its legitimacy in modern circuit designs, making it a must-have component for engineers looking for enhanced durability and performance.

Thin film technology enhances signal integrity

AEC Q200 qualification ensures automotive grade reliability

Tight tolerance promotes precision in critical applications

Low temperature coefficient improves temperature stability

RoHS compliance aligns with environmental safety standards

Moisture sensitivity level MSL1 ensures reliable storage conditions

SMD enabled design simplifies assembly and manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy