TE Connectivity NEOHM SMA-Q 10.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10R5

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 4 272,00

(exc. VAT)

R 4 914,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000R 1.424R 4,272.00
15000 +R 1.388R 4,164.00

*price indicative

RS stock no.:
590-239
Mfr. Part No.:
SMA-Q0102FTDL10R5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

10.5Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Width

1.1mm

Termination Style

Melf 0102

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies cutting-edge technology, embodying excellence in engineering and design. The AEC-Q200 qualified, it delivers exceptional reliability and performance, making it an ideal choice for automotive, medical, and industrial applications. Its innovative SMD structure supports tight tolerances and low temperature coefficients, ensuring stable operation in diverse conditions. With enhanced protection against humidity and a lead-free, RoHS-compliant composition, this resistor meets high industry standards while facilitating seamless integration into various electronic systems. Its compact size and robust build position it as a must-have component for electronic designers seeking both efficacy and durability in their projects.

AEC Q200 qualification guarantees reliability in critical applications

SMD enabled structure allows for easy integration into modern circuit designs

Low temperature coefficient enhances performance consistency over varying temperatures

Thin film technology promotes tight tolerance levels for precise resistance values

Lead free and RoHS compliant, supporting eco friendly manufacturing practices

Moisture sensitivity level of MSL1 ensures suitable handling and storage procedures

Versatile applications in automotive, industrial, and medical equipment sectors

Excellent stability under operational conditions, resulting in fewer system failures

Capable of handling high power ratings while maintaining minimal resistance drift

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy