TE Connectivity Neohm CRG 16 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623123-1
- RS stock no.:
- 479-234
- Distrelec Article No.:
- 304-60-116
- Mfr. Part No.:
- 1623123-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
R 4 200,00
(exc. VAT)
R 4 840,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | R 0.105 | R 4,200.00 | - |
| 200000 + | R 0.103 | R 4,120.00 | 1% |
*price indicative
- RS stock no.:
- 479-234
- Distrelec Article No.:
- 304-60-116
- Mfr. Part No.:
- 1623123-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 16kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 16kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is meticulously crafted for modern electronic applications. Designed to meet rigorous performance standards, this thick film resistor combines reliability with compactness, making it an ideal choice for space-constrained environments. Featuring a power rating of 0.125 W and precise resistance value of 16K ohms, it ensures optimal functionality across a range of operating conditions. Its low tolerance of 1% allows for enhanced accuracy in various circuits, supporting high-efficiency circuit designs. Furthermore, the durable construction allows for efficient soldering and installation, ensuring that it performs consistently over time in demanding applications. With its innovative design and robust specifications, this resistor is an essential component for any professional electronic project.
Built to withstand high operational voltages up to 150 V
Offers a temperature coefficient of ±100 ppm/°C for reliable performance
Crafted with a solder termination type for easy integration into circuits
Designed to be compliant with multiple international directives for safety
Packaged in a taped and reeled method for convenient handling and application
Low halogen materials reduce hazardous content for environmentally conscious choices
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623280-1
- TE Connectivity Neohm CRG 49.9 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-8
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
- TE Connectivity Neohm CRG 1.3 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623135-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
