TE Connectivity Neohm CRG 1.3 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623135-1
- RS stock no.:
- 479-395
- Distrelec Article No.:
- 304-60-119
- Mfr. Part No.:
- 1623135-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
R 4 200,00
(exc. VAT)
R 4 840,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | R 0.105 | R 4,200.00 | - |
| 200000 + | R 0.103 | R 4,120.00 | 1% |
*price indicative
- RS stock no.:
- 479-395
- Distrelec Article No.:
- 304-60-119
- Mfr. Part No.:
- 1623135-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 1.25mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 1.25mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is meticulously designed to deliver reliability and precision in electronic applications. Built with a thick film element, this component stands out in the 0805 package size, making it versatile for various circuit designs. With a power rating of 0.125W and a resistance value of 1.3K ohm, it ensures accuracy and stability over a broad range of conditions. Its low temperature coefficient of ±100 ppm/°C and compliance with EU directives make it an ideal choice for environmentally conscious projects. The solderable terminations simplify integration into your projects, ensuring a snug fit and optimal performance, enhancing the overall robustness of your designs.
Surface mount design facilitates easy integration into compact PCBs
Thick film technology ensures durability and excellent thermal performance
1.3K ohm resistance provides a reliable option for various applications
Minimal tolerances enhance circuit precision and performance
Suitable for a broad voltage range enhances flexibility in design
Low halogen content aligns with environmental compliance initiatives
Taped & reeled packaging simplifies assembly processes in high-volume manufacturing
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 6.2 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623276-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 750 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623280-1
- TE Connectivity Neohm CRG 200 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623147-1
- TE Connectivity Neohm CRG 49.9 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-8
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
