TE Connectivity Holsworthy RP73 113 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-1879747-5

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

R 6 757,00

(exc. VAT)

R 7 770,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000R 13.514R 6,757.00-
2500 +R 13.176R 6,588.002%

*price indicative

RS stock no.:
478-578
Distrelec Article No.:
304-59-368
Mfr. Part No.:
2-1879747-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

113kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Cut Tape

Tolerance

0.1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Maximum Operating Temperature

260°C

Width

800μm

Length

1.55mm

Height

450μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge surface mount precision resistor designed for high-performance applications. This ultra-reliable thin film resistor combines exceptional accuracy and stability, making it ideal for a variety of electronic circuits. With its compact 0603 package size, it seamlessly integrates into space-constrained designs while providing robust power handling capability of .1 W. The unit features an impressive tolerance of .1 %, ensuring consistent performance even in demanding conditions. Its ±15 ppm/°C temperature coefficient guarantees minimal drift over temperature changes, allowing for precise operation in sensitive applications. With two secure solder terminations and an ultra-low profile of only .45 mm, this resistor is specifically engineered to meet the stringent requirements of modern electronic devices.

Compact 0603 package size facilitates space-efficient designs

Precision resistor type ensures high accuracy and reliability

Thin film technology provides superior performance and stability

Power rating of .1 W accommodates various application needs

Solder termination offers easy integration into circuit boards

Operating voltage of 75 V supports diverse electronic configurations

Exceptional tolerance of .1 % enhances design precision

Temperature coefficient of ±15 ppm/°C maintains performance across temperatures

Low halogen content aligns with environmental standards

Moisture sensitivity level of 1 ensures high durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy