TE Connectivity Holsworthy RP73 158 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2176090-9
- RS stock no.:
- 478-546
- Distrelec Article No.:
- 304-60-398
- Mfr. Part No.:
- 2176090-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 8 768,00
(exc. VAT)
R 10 084,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 4.384 | R 8,768.00 |
*price indicative
- RS stock no.:
- 478-546
- Distrelec Article No.:
- 304-60-398
- Mfr. Part No.:
- 2176090-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 158kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.17W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Length | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 158kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.17W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Length 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is designed to meet the demands of high-performance electronic applications. Crafted with thin film technology, it delivers reliable performance and impeccable accuracy, making it ideal for precision circuitry. Its compact 0603 package size ensures easy integration into various designs, while the low power rating allows it to operate efficiently in constrained environments. The resistor's exceptional tolerance and temperature coefficient further enhance its reliability, providing an outstanding solution for modern electronic systems. Engineers can confidently specify this component, knowing they are utilising a product that reflects the highest standards of quality and compliance, suitable for an array of applications across industries.
Offers excellent performance stability under various operational conditions
Designed for easy surface mount application, enhancing assembly efficiency
Low halogen content ensures environmental compliance
Moisture sensitivity level 1 guarantees reliability in diverse environments
Solder process capability allows for compatibility with advanced manufacturing techniques
Part of the Holsworthy RP73 series, ensuring consistent quality and performance
Suitable for use in high-precision applications, providing designers with confidence in their specifications
Related links
- TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity Holsworthy RP73 59 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-9
- TE Connectivity Holsworthy RP73 33.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 4-2176089-6
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
