TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- RS stock no.:
- 477-428
- Distrelec Article No.:
- 304-58-917
- Mfr. Part No.:
- 1-2176088-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 8 768,00
(exc. VAT)
R 10 084,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 4.384 | R 8,768.00 |
*price indicative
- RS stock no.:
- 477-428
- Distrelec Article No.:
- 304-58-917
- Mfr. Part No.:
- 1-2176088-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 976Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.17W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 976Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.17W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision resistor is designed for the discerning engineer seeking reliability and accuracy. Built with a thin film element construction, it offers exceptional performance in compact applications, enhancing circuit stability. Pioneering its class, this surface mount resistor combines a nominal resistance of 976 ohms with a remarkable power rating of 0.166 watts, making it ideal for various electronic circuits. Encased in a 0603 package size, its compact form factor allows for easy integration into modern electronic designs. The resistor's minimal tolerance of 0.1 % ensures precise measurements, meeting the demands of high-performance applications. With its low temperature coefficient of ±25 ppm/°C, it provides stable performance across varying temperatures, making it a reliable choice for critical systems. Hence, it is an ideal solution for engineers looking to optimise their designs without compromising on quality or space.
Surface mount design for straightforward PCB integration
Thin film technology ensures high precision and performance
Compact 0603 package is perfect for space-constrained applications
Low temperature coefficient promotes stable operation under thermal fluctuations
Suitable for high-density electronic assemblies due to minimal footprint
Meets compliance standards for a range of environmental regulations
Taped and reeled packaging facilitates easy handling and automated assembly
Related links
- TE Connectivity Holsworthy RP73 158 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2176090-9
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5
- TE Connectivity RP73 6.34 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176088-2
- TE Connectivity Holsworthy RP73 59 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-9
- TE Connectivity Holsworthy RP73 33.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 4-2176089-6
