TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- RS stock no.:
- 478-540
- Distrelec Article No.:
- 304-51-773
- Mfr. Part No.:
- 2176050-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 9 170,00
(exc. VAT)
R 10 545,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | R 1.834 | R 9,170.00 |
*price indicative
- RS stock no.:
- 478-540
- Distrelec Article No.:
- 304-51-773
- Mfr. Part No.:
- 2176050-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.056Ω | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RL73 | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 320μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.056Ω | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RL73 | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 320μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount low ohmic resistor meticulously designed for high-performance applications. Featuring a compact 0402 package size, this thick film resistor maintains exceptional accuracy with a resistance value of .056 ohms. Its robust construction ensures reliability under varying conditions, making it ideal for current sensing in an array of electronic devices. With a power rating of .125 W and a tolerance of 5%, this resistor meets the stringent demands of modern circuitry.
Designed for current sensing applications
Compatible with high-density PCB layouts
Offers low thermal coefficient for superior stability
Manufactured with thick film technology for enhanced reliability
Features a solder termination type for easy assembly
Conforms to RoHS directives ensuring eco-friendliness
Related links
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RL73 0.33 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 7-1622825-1
- TE Connectivity CGS RL73 24 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 1-1879463-0
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
