TE Connectivity Neohm SMA-A 1.5 kΩ, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-5
- RS stock no.:
- 477-115
- Distrelec Article No.:
- 304-58-940
- Mfr. Part No.:
- 1-2176316-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 29 408,00
(exc. VAT)
R 33 820,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 10 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 14.704 | R 29,408.00 |
*price indicative
- RS stock no.:
- 477-115
- Distrelec Article No.:
- 304-58-940
- Mfr. Part No.:
- 1-2176316-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.2mm | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.5kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Height 2.2mm | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
- TE Connectivity SMA-A 2.7 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-8
- TE Connectivity SMA-A 2.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-7
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 1-2176316-1
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475R
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274K
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
