TE Connectivity SMA-A 2.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-7
- RS stock no.:
- 477-101
- Distrelec Article No.:
- 304-58-941
- Mfr. Part No.:
- 1-2176316-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 29 408,00
(exc. VAT)
R 33 820,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 14.704 | R 29,408.00 |
*price indicative
- RS stock no.:
- 477-101
- Distrelec Article No.:
- 304-58-941
- Mfr. Part No.:
- 1-2176316-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Product Type | Resistor | |
| Resistor Type | Melf | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Product Type Resistor | ||
Resistor Type Melf | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Termination Style Melf 0207 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor presents an exceptional solution for modern electronic applications that demand precision and reliability. Designed with a robust construction, this component excels in maintaining performance under various environmental conditions. Its 1W power rating and superior temperature characteristics make it suitable for a wide range of applications without compromising on specifications. This resistor is engineered with meticulous attention to detail, ensuring that it complies with stringent regulatory standards, making it a smart choice for developers who prioritise quality and performance in their projects.
Exceptional long-term stability enhances performance longevity
Robust design withstands demanding soldering processes
Low halogen content ensures environmental suitability
Wide power range supports diverse circuit applications
Compliant with EU RoHS and ELV directives for sustainable use
Related links
- TE Connectivity SMA-A 2.7 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-8
- TE Connectivity SMA-A 15 kΩ, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2-2176316-7
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 1-2176316-1
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-5
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2176316-9
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412R
