TE Connectivity SMA-A 3.3 mΩ, 0207 Resistor 1 % Surface 1 W - 1-2176317-1
- RS stock no.:
- 476-997
- Distrelec Article No.:
- 304-58-944
- Mfr. Part No.:
- 1-2176317-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
R 3 616,00
(exc. VAT)
R 4 158,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | R 1.808 | R 3,616.00 |
| 10000 + | R 1.762 | R 3,524.00 |
*price indicative
- RS stock no.:
- 476-997
- Distrelec Article No.:
- 304-58-944
- Mfr. Part No.:
- 1-2176317-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3mΩ | |
| Product Type | Resistor | |
| Resistor Type | Melf | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3mΩ | ||
Product Type Resistor | ||
Resistor Type Melf | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Termination Style Melf 0207 | ||
Non Compliant
- COO (Country of Origin):
- TW
The TE Connectivity resistor is a testament to precision engineering and reliability in electronic components. Designed to meet the demands of advanced applications, it features a robust construction that ensures longevity and performance under varying conditions. The product is compliant with rigorous global regulations, reflecting a commitment to sustainability and safety. Its low halogen content makes it an ideal choice for environmentally-conscious projects, while the solder process capability ensures compatibility with modern manufacturing techniques. This product effectively balances quality and compliance, making it a smart choice for engineers and designers alike.
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Supports reflow soldering processes up to 260°C for versatile integration
Low halogen levels enhance compatibility with eco-friendly designs
Provides reliable performance with a tolerance of 1% and stability at 50PPM
Designed for easy installation in a variety of electronic equipment
Backed by comprehensive manufacturer support, ensuring peace of mind
Related links
- TE Connectivity SMA-A 0.15 Ω, 0207 Resistor 1 % Surface 1 W - 1-2176317-0
- TE Connectivity SMA-A 2.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-7
- TE Connectivity SMA-A 2.7 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-8
- TE Connectivity SMA-A Series 100 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT100K
- TE Connectivity SMA-A Series 220 Ω, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT220R
- TE Connectivity SMA-A Series 1 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT1K0
- TE Connectivity SMA-A Series 680 Ω, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT680R
- TE Connectivity SMA-A Series 47 kΩ, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT47K
