Murata, DFE322512F, 1210 Shielded Power Inductor with a Metal Alloy Core, 10 μH 20 % 1.7 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

R 1,10

(exc. VAT)

R 1,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240R 0.11R 1.10
250 +R 0.022R 0.22

*price indicative

RS stock no.:
886-964
Mfr. Part No.:
DFE322512F-100M=P2
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

1.7A

Package/Case

1210

Packaging

180 Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

0.324Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

DFE322512F

Inductance Tolerance

20 %

Depth

2.5mm

Termination Style

Pad Terminal

Height

1.2mm

Standards/Approvals

REACH

Core Material

Metal Alloy

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
VN
The Murata chip inductor designed for consumer electronic applications, providing a reliable solution for energy-efficient power management in Compact environments.

Nominal inductance of 10μH with a tolerance of ±20%

Maximum DC resistance of 324mΩ to ensure efficient energy transfer

Rated for a maximum DC current of 1.7A based on inductance change

Withstand voltage rated at 20V DC for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy