Murata, DFE322512F, 1210 Shielded Power Inductor with a Metal Alloy Core, 10 μH 20 % 1.7 A Idc
- RS stock no.:
- 886-963
- Mfr. Part No.:
- DFE322512F-100M=P2
- Manufacturer:
- Murata
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 270,00
(exc. VAT)
R 300,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | R 0.09 | R 270.00 |
| 15000 + | R 0.087 | R 261.00 |
*price indicative
- RS stock no.:
- 886-963
- Mfr. Part No.:
- DFE322512F-100M=P2
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1210 | |
| Packaging | 180 Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.324Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | DFE322512F | |
| Inductance Tolerance | 20 % | |
| Depth | 2.5mm | |
| Termination Style | Pad Terminal | |
| Height | 1.2mm | |
| Standards/Approvals | REACH | |
| Core Material | Metal Alloy | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 1210 | ||
Packaging 180 Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.324Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series DFE322512F | ||
Inductance Tolerance 20 % | ||
Depth 2.5mm | ||
Termination Style Pad Terminal | ||
Height 1.2mm | ||
Standards/Approvals REACH | ||
Core Material Metal Alloy | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- VN
The Murata chip inductor designed for consumer electronic applications, providing a reliable solution for energy-efficient power management in Compact environments.
Nominal inductance of 10μH with a tolerance of ±20%
Maximum DC resistance of 324mΩ to ensure efficient energy transfer
Rated for a maximum DC current of 1.7A based on inductance change
Withstand voltage rated at 20V DC for robust performance
Related links
- Murata 1210 Shielded Power Inductor with a Metal Alloy Core, 10 μH 20 % 1.7 A Idc
- Murata 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Bourns 10 μH 0.2 1.7 A Idc
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
