Wurth Elektronik, WEXHMI Surface Mount Inductor with a Iron Core, 33 μH 8.5 A Idc
- RS stock no.:
- 548-642
- Mfr. Part No.:
- 74439370330
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 136,77
(exc. VAT)
R 157,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 48 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 136.77 |
| 10 - 49 | R 133.35 |
| 50 - 99 | R 129.35 |
| 100 + | R 124.18 |
*price indicative
- RS stock no.:
- 548-642
- Mfr. Part No.:
- 74439370330
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 8.5A | |
| Length | 16.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19.8mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WEXHMI | |
| Core Material | Iron | |
| Standards/Approvals | RoHS, Halogen-Free, REACH | |
| Termination Style | Package | |
| Diameter | 11mm | |
| Height | 11mm | |
| Depth | 11mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 8.5A | ||
Length 16.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19.8mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WEXHMI | ||
Core Material Iron | ||
Standards/Approvals RoHS, Halogen-Free, REACH | ||
Termination Style Package | ||
Diameter 11mm | ||
Height 11mm | ||
Depth 11mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high performance component designed to handle high transient current spikes, making it ideal for demanding applications. Its soft saturation characteristic enables high current capability, ensuring reliable operation under varying load conditions. The magnetically shielded construction minimizes electromagnetic interference, enhancing the performance of sensitive electronic circuits.
Flat wire coil for low copper losses
Iron core material allows high saturation currents
Low leakage flux noise
Related links
- Wurth Elektronik 15 μH 8.3 mA Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 15 μH Flat Wire Winding 8.5 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1.15 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 4.7 μH 20 % 8.5 A Idc
