Wurth Elektronik, WEXHMI Surface Mount Inductor with a Iron Core, 15 μH 8.3 mA Idc
- RS stock no.:
- 548-641
- Mfr. Part No.:
- 74439369150
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 162,91
(exc. VAT)
R 187,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 310 unit(s) shipping from 05 October 2026
- Plus 300 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | R 81.455 | R 162.91 |
| 20 - 98 | R 79.42 | R 158.84 |
| 100 - 198 | R 77.035 | R 154.07 |
| 200 + | R 73.955 | R 147.91 |
*price indicative
- RS stock no.:
- 548-641
- Mfr. Part No.:
- 74439369150
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.3mA | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.28mΩ | |
| Series | WEXHMI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, Halogen-Free | |
| Diameter | 2.3mm | |
| Core Material | Iron | |
| Height | 2.3mm | |
| Depth | 2.3mm | |
| Termination Style | Package | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.3mA | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.28mΩ | ||
Series WEXHMI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, Halogen-Free | ||
Diameter 2.3mm | ||
Core Material Iron | ||
Height 2.3mm | ||
Depth 2.3mm | ||
Termination Style Package | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high performance component designed to handle high transient current spikes, making it ideal for demanding applications. Its soft saturation characteristic enables high current capability, ensuring reliable operation under varying load conditions. The magnetically shielded construction minimizes electromagnetic interference, enhancing the performance of sensitive electronic circuits.
Flat wire coil for low copper losses
Iron core material allows high saturation currents
Low leakage flux noise
Related links
- Wurth Elektronik 33 μH 8.5 A Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 4.7 μH Surface Mount ±20% 5.8 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik, WEMI Surface Mount Inductor 33 μH 25 mA Idc
- Wurth Elektronik, WEPD Shielded Surface Mount Inductor 100 μH 75 mA Idc
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 47 μH 330 mA Idc
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 100 μH 300 mA Idc
