SAM 2 cup Suction Lifter, 60 kg
- RS stock no.:
- 666-480
- Mfr. Part No.:
- 627-DEB
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 6 904,17
(exc. VAT)
R 7 939,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,904.17 |
*price indicative
- RS stock no.:
- 666-480
- Mfr. Part No.:
- 627-DEB
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Suction Lifter | |
| Number of Cups | 2 | |
| Lifting Capacity | 60kg | |
| Cup Diameter | 120mm | |
| Overall Length | 320mm | |
| Overall Height | 80mm | |
| Standards/Approvals | ISO 9001 | |
| Overall Width | 120mm | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Suction Lifter | ||
Number of Cups 2 | ||
Lifting Capacity 60kg | ||
Cup Diameter 120mm | ||
Overall Length 320mm | ||
Overall Height 80mm | ||
Standards/Approvals ISO 9001 | ||
Overall Width 120mm | ||
Body Material Aluminium | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Pneumatic dent puller is expertly designed to effortlessly rectify dents without harming your vehicles paintwork. This innovative tool utilises inertia masses to gently reduce imperfections, ensuring a seamless finish. The package includes three versatile suction cups (75mm, 100mm, and 125mm), making it suitable for various dent sizes. Crafted from high-quality steel and plastic, this dent puller weighs just 1.22kg, allowing for easy handling and transport. Ideal for automotive enthusiasts and professionals alike, this tool promises reliable performance, making it a must-have for anyone looking to maintain the pristine condition of their vehicle.
Inertia mass technology effectively reduces dents without paint damage
Includes three suction cups for accommodating different dent sizes
Constructed from Durable steel and plastic for longevity
Lightweight design enhances ease of use and transportation
Backed by SAM TOOL guarantee for added peace of mind
Suitable for both professional and home use catering to various automotive needs
