KM6-EC SUB-RACK 3U/84/180
- RS stock no.:
- 116-7845
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 315,11
(exc. VAT)
R 362,38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 315.11 |
*price indicative
- RS stock no.:
- 116-7845
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Depth | 180mm | |
| Material | Aluminium | |
| Dimensions | 130.5 x 444.4 x 180mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Depth 180mm | ||
Material Aluminium | ||
Dimensions 130.5 x 444.4 x 180mm | ||
- COO (Country of Origin):
- GB
Related links
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 175 mm Depth
- nVent SCHROFF 24565 Series Sub Rack 84 HP, 426 mm Depth
- nVent SCHROFF 30860 Series Sub Rack 84 HP, 460 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Sub Rack 84 HP, 295 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF 24563 Series 6 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Sub Rack 84 HP, 355 mm Depth