Kern CS Q1 Series S Type Load Cell, Compression Measure, 1 t
- RS stock no.:
- 920-671
- Mfr. Part No.:
- CS 1000-3Q1
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 4 603,80
(exc. VAT)
R 5 294,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,603.80 |
*price indicative
- RS stock no.:
- 920-671
- Mfr. Part No.:
- CS 1000-3Q1
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 10V | |
| Maximum DC Voltage | 15V | |
| Housing Material | Nickel Plated Steel | |
| Maximum Force/Load Measurement | 1t | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 10V | ||
Maximum DC Voltage 15V | ||
Housing Material Nickel Plated Steel | ||
Maximum Force/Load Measurement 1t | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is a 6-wire 'S' shaped device designed for accurate force and mass measurement, constructed from Durable nickel-plated steel.
Weighing capacity of 1000 kg ensures suitability for various applications
IP67 protection provides resilience against dust and water ingress
Zero balance of ± 2.0%Sn enhances measurement precision
Temperature coefficient of ≤± 0.006%Sn/5 °C ensures reliable performance across temperatures
Related links
- Kern CS Q1 Series S Type Load Cell 3 t
- Kern CS Q1 Series S Type Load Cell 1.5 t
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 1 t
- Kern CS Q1 Series S Type Load Cell 200 kg
- Kern CS Q1 Series S Type Load Cell 750 kg
