ifm electronic DI Series Magnetic Speed Sensor

Subtotal (1 unit)*

R 3 985,89

(exc. VAT)

R 4 583,77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,985.89

*price indicative

RS stock no.:
858-061
Mfr. Part No.:
DI604A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Magnetic Speed Sensor

Series

DI

Mount Type

Non-Flush

IP Rating

IP67

Housing Material

Stainless Steel

COO (Country of Origin):
DE
The IFM electronic evaluation unit offers precise speed monitoring for rotating and linear movements, ensuring reliable performance in various applications. Its Advanced design includes features that enhance operational efficiency and safety.

Parameterisable PNP/NPN electrical design accommodates diverse setups

Supports normally open and normally closed output functions for flexibility

Detects movements within an 8 mm sensing range for accurate measurements

Utilises IO-Link communication for seamless integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy