ifm electronic DI Series Magnetic Speed Sensor

Subtotal (1 unit)*

R 3 875,20

(exc. VAT)

R 4 456,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,875.20

*price indicative

RS stock no.:
858-060
Mfr. Part No.:
DI6004
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Magnetic Speed Sensor

Series

DI

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mount Type

Non-Flush

Housing Material

Stainless Steel

COO (Country of Origin):
DE
The IFM electronic Speed Monitor ensures reliable non-contact machinery rotation tracking. This industrial sensor combines detection and processing into one unit to prevent equipment failure.

Supports PNP/NPN electrical design, allowing parameterisation for versatile output functions

Utilises IO-Link communication interface, enhancing data transmission capabilities

Offers a sensing range of 12 mm for accurate detection

Features gold-plated contacts for improved durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy