Phoenix Contact D-QTC 2.5-QUATTRO Series End Cover
- RS stock no.:
- 859-0986
- Mfr. Part No.:
- 3206449
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
R 716,07
(exc. VAT)
R 823,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 716.07 | R 14.321 |
*price indicative
- RS stock no.:
- 859-0986
- Mfr. Part No.:
- 3206449
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Series | D-QTC 2.5-QUATTRO | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Series D-QTC 2.5-QUATTRO | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
End cover, length: 102.4 mm, width: 2.2 mm, height: 31.6 mm, color: gray
Related links
- Phoenix Contact D-QTC 2.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2.5-QUATTRO GN Series End Cover
- Phoenix Contact D-QTC Series End Cover
- Phoenix Contact D-QTC 1.5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-XTV 6-QUATTRO Series End Cover
- Phoenix Contact D-PT 4-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 4-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
