Phoenix Contact CASE PTFIX L-BOXX REV2 DE Series Mounting Kit

Subtotal (1 unit)*

R 23 895,88

(exc. VAT)

R 27 480,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 23,895.88

*price indicative

RS stock no.:
240-7209
Mfr. Part No.:
1164787
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Kit

Series

CASE PTFIX L-BOXX REV2 DE

Standards/Approvals

eCl@ss 9.0 27141190, ETIM ETIM 7.0 EC002848, eCl@ss 11.0 27141190, eCl@ss 10.0.1 27141190

Hazardous Area Certification

No

Exempt

The Phoenix contact Starter kit, PTFIx in a practical Sortimo L-BOxx 102 system case. It is now also available for 10 mm² feed-ins. It consists of 92 distribution blocks, among other features with feed-in contact up to 10 mm² and pick-up contact up to 6 mm², 53 DIN rail adapters, 16 screw flanges, plug-in bridges, and marking material. The colour is black.

The width x length x height dimensions are 445 x 358 x 118 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy