Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- RS stock no.:
- 201-4257
- Mfr. Part No.:
- 3212074
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 4 783,48
(exc. VAT)
R 5 501,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | R 478.348 | R 4,783.48 |
*price indicative
- RS stock no.:
- 201-4257
- Mfr. Part No.:
- 3212074
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 32A | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Colour | Grey | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 32A | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Colour Grey | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals RoHS | ||
The Phoenix contact plug has a plug connection method and wire size 24 - 10.
Push-in connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060225
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060212
