Phoenix Contact Crimp Splice Splice Connector, Metallic
- RS stock no.:
- 610-189
- Mfr. Part No.:
- 1019678
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
R 599,51
(exc. VAT)
R 689,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 599.51 | R 49.959 |
| 5 + | R 584.52 | R 48.71 |
*price indicative
- RS stock no.:
- 610-189
- Mfr. Part No.:
- 1019678
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Splice Connector | |
| Splice Type | Crimp Splice | |
| Overall Length | 30mm | |
| Diameter | 250μm | |
| Colour | Metallic | |
| Contact Material | Metal | |
| Termination Type | Crimp | |
| Standards/Approvals | Telekom TS 0338/96 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Splice Connector | ||
Splice Type Crimp Splice | ||
Overall Length 30mm | ||
Diameter 250μm | ||
Colour Metallic | ||
Contact Material Metal | ||
Termination Type Crimp | ||
Standards/Approvals Telekom TS 0338/96 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp splice protection is designed to ensure the integrity and durability of fusion splices within fiber optic connections. Featuring a sleek straight design and a robust temperature tolerance, it provides essential mechanical protection against environmental factors. The product has been expertly crafted to support seamless crimp connections, ensuring reliability and efficiency in data transmission. Its lightweight yet durable construction adheres to specific industry approvals, making it an optimal choice for various professional applications. Packaged conveniently in blister format, it is ideal for users who prioritise ease of use alongside quality.
No impact on the optical performance of the fusion splice
Lightweight, enhancing ease of installation and handling
User-friendly design facilitates quick and effective assembly
Meets stringent industry standards for quality assurance
Compatible with various splice box models for versatile use
Constructed from high-quality materials to ensure longevity
