TE Connectivity, 41765 Open Barrel Splice Connector, Brass, Uninsulated, Unplated 13 AWG
- RS stock no.:
- 479-781
- Distrelec Article No.:
- 304-61-637
- Mfr. Part No.:
- 41765
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
R 34 737,24
(exc. VAT)
R 39 947,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 34,737.24 | R 1.158 |
*price indicative
- RS stock no.:
- 479-781
- Distrelec Article No.:
- 304-61-637
- Mfr. Part No.:
- 41765
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 5.72mm | |
| Diameter | 1.66mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Series | 41765 | |
| Contact Length | 5.72mm | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 51mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Product Type Splice Connector | ||
Overall Length 5.72mm | ||
Diameter 1.66mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 13AWG | ||
Insulation Uninsulated | ||
Colour Brass | ||
Series 41765 | ||
Contact Length 5.72mm | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 51mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative design of this thru splice is tailored for reliable wire joining solutions, accommodating a variety of wire sizes from .8 to 2.5 mm² and covering gauges of 18.5 to 13.5 AWG. This product ensures a secure connection with its impressive splice capacity of three, making it ideal for diverse electrical applications. Constructed from robust brass, the splice exhibits durability and efficiency, capable of handling operating voltages up to 250 V. With five serrations designed to enhance grip and contact stability, this product significantly reduces the risk of disconnection under mechanical stress. Whether you need to establish connections in industrial settings or intricate electronic devices, this thru splice stands as a dependable component to streamline your assembly processes.
Serrated design promotes superior electrical contact
Versatile compatibility with magnet wire and solid wire types
Lightweight construction for ease of handling and installation
Non-sealable design accommodates various terminating needs
End feed strip orientation ensures efficient wire insertion
Operates effectively within a wide temperature range
Manufactured in compliance with stringent industry standards for quality
Related links
- TE Connectivity Gold Unplated 13 AWG
- TE Connectivity Uninsulated, Unplated 12 AWG
- TE Connectivity Uninsulated, Unplated 13.5 AWG
- TE Connectivity Brass, Uninsulated
- TE Connectivity Brass Brass 11 AWG
- TE Connectivity Uninsulated, Tin 13 AWG
- TE Connectivity Uninsulated 13.5 AWG
- TE Connectivity Uninsulated, Tin 17 AWG
