TE Connectivity, Positive Lock Mark I Receptacle Splice Connector, Brass, Uninsulated, Brass 11 AWG
- RS stock no.:
- 477-668
- Distrelec Article No.:
- 304-51-542
- Mfr. Part No.:
- 154717-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
R 7 756,51
(exc. VAT)
R 8 919,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 7,756.51 | R 2.586 |
*price indicative
- RS stock no.:
- 477-668
- Distrelec Article No.:
- 304-51-542
- Mfr. Part No.:
- 154717-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Overall Length | 22.5mm | |
| Diameter | 4.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 11AWG | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Series | Positive Lock Mark I | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Overall Length 22.5mm | ||
Diameter 4.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 11AWG | ||
Insulation Uninsulated | ||
Colour Brass | ||
Series Positive Lock Mark I | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is designed for efficiency and reliability in electrical connections. It excels in applications requiring a robust yet straightforward solution for connecting wires. Suitable for 14 to 11 AWG wire sizes, this receptacle supports a range of wire gauges ensuring versatility across many installations. Incorporating a positive lock mechanism provides secure connections, eliminating the risk of accidental disconnections. Furthermore, its brass construction with unplated finishes offers excellent conductivity and durability under various environmental conditions.
Features an insertion force low design for minimal effort during installation
Configured to accommodate single connection capacity for simplified wiring
Built with dimple mating retention to enhance the holding strength
Operates effectively across a broad temperature range, ensuring reliability in extreme conditions
Delivers strong extraction force ratings, guaranteeing secure connections
Utilises a crimp type that ensures effective electrical contact and strain relief
Available in bulk packaging, optimising storage and assembly processes
Manufactured as EU RoHS compliant, affirming adherence to environmental standards
Related links
- TE Connectivity Brass Tin 10 AWG
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG
- TE Connectivity Grey Tin 16 AWG
- TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity Brass Unplated 13 AWG
- TE Connectivity Positive Lock 250 Series Female Receptacle 14 AWG Max
