TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 10

Subtotal (1 reel of 9000 units)*

R 15 960,62

(exc. VAT)

R 18 354,71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +R 15,960.62R 1.773

*price indicative

RS stock no.:
479-836
Distrelec Article No.:
304-64-570
Mfr. Part No.:
41449
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Colour

Dark Grey

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

19.56mm

Series

FASTON .250

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is expertly designed for use with 14 – 10 AWG wire, offering exceptional connectivity for various applications. Its robust construction features an unplated brass body, ensuring durability and reliability even in demanding environments. The receptacle's straight terminal orientation allows for straightforward installation, while its wide compatibility with wire sizes from 2.08 to 5.26 mm² enhances its versatility. Moreover, packaged in strip/reel format, it is ideal for high-volume usage, making it a prime choice for both manufacturers and assemblers seeking efficiency without compromising quality.

Delivers reliable electrical connections for discrete wire applications

Ensures ease of installation with a straightforward crimp type

Designed for optimal performance within a wide operational temperature range

Facilitates compatibility with industry standards including CSA and UL

Offers low halogen content for enhanced environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy