TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- RS stock no.:
- 477-091
- Distrelec Article No.:
- 304-47-417
- Mfr. Part No.:
- 41802
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
R 8 958,65
(exc. VAT)
R 10 302,45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 8,958.65 | R 2.24 |
*price indicative
- RS stock no.:
- 477-091
- Distrelec Article No.:
- 304-47-417
- Mfr. Part No.:
- 41802
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect receptacle offers a reliable and efficient solution for wire connectivity, specifically designed for use with a wire gauge range of 18 to 12 AWG. Engineered to accommodate wire sizes between 0.82 to 3.31 mm², this receptacle provides optimal functionality with a 6.35 mm tab width for seamless connection. Incorporating high-quality brass with tin plating ensures durability and minimal contact resistance, making it ideal for various applications. The flag-style design assists in easy insertion and removal, while the dimpled mating retention type enhances security in connections. Whether utilised in automotive, industrial, or consumer electronics, this product guarantees a robust performance under operating temperatures as low as -40°C and up to 110°C. It is packaged in a convenient strip/reel method, facilitating ease of handling and installation.
Designed for efficient wire connectivity in diverse applications
Robust construction with brass material for enhanced durability
Flag-style orientation simplifies insertion and removal processes
Secure connection maintained by a dimple mating retention type
Suitable for a wide range of operating temperatures
Convenient packaging method allows for easy handling
Enviro-friendly compliance with RoHS and other directives
Ideal for various applications including automotive and electronics
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 250 FASTON FLAG REC Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity FASTIN-FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.41 mm Tab Size 18 AWG
