TE Connectivity FASTON .250 Brass Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- RS stock no.:
- 479-749
- Distrelec Article No.:
- 304-51-993
- Mfr. Part No.:
- 42511-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
R 9 746,10
(exc. VAT)
R 11 208,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 9,746.10 | R 2.437 |
*price indicative
- RS stock no.:
- 479-749
- Distrelec Article No.:
- 304-51-993
- Mfr. Part No.:
- 42511-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Brass | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Brass | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is engineered for versatile connectivity, catering to a wide range of wire sizes and wire types. Designed to facilitate seamless connections in various applications, this product optimally supports an operating temperature range from -40°C to 110°C, ensuring reliability even in challenging environments. Crafted from high-quality brass with an unplated finish, it offers excellent conductivity and durability. It features a convenient flag terminal orientation, making it easy to use, while the dimpled mating retention regulates secure connections. This receptacle is compatible with discrete wire types and is aimed at enhancing operational efficiency, promising a conducive solution for both industrial and commercial installations. With compliance to EU RoHS and other industry standards, you can be assured of its responsible manufacturing.
Low insertion force enhances ease of use
Supports a broad range of wire sizes from 18 to 12 AWG
Flag orientation optimises space in tight installations
Dimpled mating retention secures connection integrity
Uninsulated design offers versatility for various applications
Constructed from brass, ensuring long-lasting performance
Compatible with multiple industry standards for wider usability
Available in high quantities, facilitating bulk purchasing
Suitable for applications requiring robust and reliable connectivity
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
