Dold PK9260 Series Solid State Relay, 25 A Load, DIN Rail Mount, 300 V Load, 32V Control
- RS stock no.:
- 909-161
- Mfr. Part No.:
- PK9265.91/000/03 DC20-300V 10A UH=DC4-32V
- Manufacturer:
- Dold
Image representative of range
Subtotal (1 unit)*
R 1 360,40
(exc. VAT)
R 1 564,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,360.40 |
*price indicative
- RS stock no.:
- 909-161
- Mfr. Part No.:
- PK9265.91/000/03 DC20-300V 10A UH=DC4-32V
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 300V | |
| Minimum Load Voltage | 20V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | PK9260 | |
| Terminal Type | Screw | |
| Contact Configuration | 2P | |
| IP Rating | IP20 | |
| On State Resistance | 100mΩ | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Off State Leakage Current | 1.5mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 300V | ||
Minimum Load Voltage 20V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series PK9260 | ||
Terminal Type Screw | ||
Contact Configuration 2P | ||
IP Rating IP20 | ||
On State Resistance 100mΩ | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Off State Leakage Current 1.5mA | ||
Output Type AC | ||
- COO (Country of Origin):
- DE
The Dold solid-state switch offers reliable control for DC loads, designed to enhance switching performance without mechanical wear, ensuring longevity and efficiency in various applications.
Low input current control enhances energy efficiency
Protected against slow varying input control voltages for reliable operation
Built-in overvoltage protection ensures device safety
Low off-state leakage current minimises energy loss
Related links
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PK9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold RK 9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold PI9260 Series Solid State Relay DIN Rail Mount 32V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Dold Monitoring Relay SPDT 400μA to 10A 230V ac
