Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control
- RS stock no.:
- 890-729
- Mfr. Part No.:
- 3RF3310-1AA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 240,00
(exc. VAT)
R 2 576,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,240.00 |
*price indicative
- RS stock no.:
- 890-729
- Mfr. Part No.:
- 3RF3310-1AA06
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Length | 89mm | |
| Standards/Approvals | RCM | |
| Width | 22.5mm | |
| Height | 95mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Length 89mm | ||
Standards/Approvals RCM | ||
Width 22.5mm | ||
Height 95mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay is a compact, one-pole device designed for AC applications, facilitating seamless switching and reliable operation in demanding environments. Its rated current reaches up to 10 A, ensuring efficient performance.
High blocking voltage of 600 V supports robust performance
Compact dimensions make for easy installation in tight spaces
Rated operational temperature range from -25 °C to +60 °C ensures adaptability
Power loss is optimised at a maximum of 9.4 VA for energy efficiency
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
