Ersa 0ICV4000AI Soldering Station 500 W, 230V, 4 Outputs
- RS stock no.:
- 223-7533
- Mfr. Part No.:
- 0ICV4000AI
- Manufacturer:
- Ersa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 223-7533
- Mfr. Part No.:
- 0ICV4000AI
- Manufacturer:
- Ersa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0ICV4000AI | |
| Display Type | LCD | |
| Product Type | Soldering Station | |
| Power Rating | 500 W | |
| Input Voltage | 230 V | |
| Number of Outputs | 4 | |
| ESD Safe | Yes | |
| Soldering Tip Temperature | 450 °C | |
| Tasks Supported | Desoldering/Soldering | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0ICV4000AI | ||
Display Type LCD | ||
Product Type Soldering Station | ||
Power Rating 500 W | ||
Input Voltage 230 V | ||
Number of Outputs 4 | ||
ESD Safe Yes | ||
Soldering Tip Temperature 450 °C | ||
Tasks Supported Desoldering/Soldering | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 4 multichannel soldering and disordering station meets even the most stringent demands placed on professional soldering and disordering equipment. This flagship of the i-CON family offers the four soldering tools for demanding soldering tasks and the rated voltage required for the station is 230V. And its compactable to used with i-TOOL AIR S and TOOL.
Different soldering and disordering tools connectable
Built in vacuum pump for disordering tools
Intelligent power management for dynamic power distribution
Related links
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 500 W 4 Outputs
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
- Ersa VARIO4 MK2 i-CON Digital Power Unit 360 W 4 Outputs
- Ersa 0ICV2000A Soldering Station 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
