Ersa 0ICV2000A Soldering Station 200 W, 230V, 2 Outputs
- RS stock no.:
- 223-7527
- Distrelec Article No.:
- 302-16-830
- Mfr. Part No.:
- 0ICV2000HP
- Manufacturer:
- Ersa
Subtotal (1 unit)*
R 24 146,09
(exc. VAT)
R 27 768,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,146.09 |
*price indicative
- RS stock no.:
- 223-7527
- Distrelec Article No.:
- 302-16-830
- Mfr. Part No.:
- 0ICV2000HP
- Manufacturer:
- Ersa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | 0ICV2000A | |
| Tasks Supported | Desoldering/Soldering | |
| Plug Type | Type F | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number 0ICV2000A | ||
Tasks Supported Desoldering/Soldering | ||
Plug Type Type F | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 is multichannel soldering and disordering station offers to the professional user two simultaneously usable soldering tools with i-TOOL HP and holder 0A57. The power rating of this station is 200 W.
Intelligent power management for dynamic power distribution
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
Related links
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
- Ersa 0ICV2000A Soldering Station 200W 150°C to 450°C
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
- Weller WX 1010 Soldering Station 200 W, 230V
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
