Weller T0053175699 WX Hot Air station 800 W, 230V
- RS stock no.:
- 919-996
- Mfr. Part No.:
- T0053175699
- Manufacturer:
- Weller
Subtotal (1 unit)*
R 26 273,05
(exc. VAT)
R 30 214,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 26,273.05 |
*price indicative
- RS stock no.:
- 919-996
- Mfr. Part No.:
- T0053175699
- Manufacturer:
- Weller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | T0053175699 | |
| Product Type | Hot Air station | |
| Tasks Supported | Desoldering/Hot Air | |
| Power Rating | 800W | |
| Input Voltage | 230V | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | WX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number T0053175699 | ||
Product Type Hot Air station | ||
Tasks Supported Desoldering/Hot Air | ||
Power Rating 800W | ||
Input Voltage 230V | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series WX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller hot Air rework module designed for professional electronics repAir and SMD PCB rework applications.
Delivers 900 W output power for multi-layer boards
Operates from 50 to 600°C with stable thermal behaviour
Rapid heat-up reaches 350°C in 15 seconds
Related links
- Weller WHA 3000V Hot Air station 700 W, 230V
- Weller WHA 3000PS Hot Air station 700 W, 230V
- Weller WHA 3000VS Hot Air station 700 W, 230V
- Weller WHA 3000P Hot Air station 700 W, 230V
- Weller WTHA 1 WT Hot Air station 900 W, 230V
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
- Weller WR 2000A Digital Hot Air station 250 W 2 Outputs
- Antex Electronics 760RWK Hot Air station 50 W, 230V
