Metcal MX-5211 MX Soldering Station 80 W, 240V ac, 2 Outputs
- RS stock no.:
- 905-995
- Mfr. Part No.:
- MX-5211
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 19 958,25
(exc. VAT)
R 22 951,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,958.25 |
*price indicative
- RS stock no.:
- 905-995
- Mfr. Part No.:
- MX-5211
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | MX-5211 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 80W | |
| Input Voltage | 240V ac | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | CE | |
| Series | MX | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number MX-5211 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 80W | ||
Input Voltage 240V ac | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals CE | ||
Series MX | ||
- COO (Country of Origin):
- CN
The Metcal soldering and rework system offers Advanced features for high-efficiency soldering tasks. Designed for superior flexibility, it dynamically shares 80 Watts of output power for enhanced productivity.
Configured with the Advanced Hand-piece for effective soldering applications
Capable of operating with dual hand-pieces to maximise overall performance
Ideal for high-volume production and touch-up soldering operations
Utilises soldering cartridges that facilitate both free and lead-free soldering variants
Related links
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-500DS MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
- Metcal MX-500SPT MX-500 Graphic Display Soldering Station 40 W, 240V
- Metcal CV-PS5200 CV TFT LCD Soldering Station 125 W 2 Outputs
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
- Metcal MX-500AV MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
