Metcal CV-PS5200 CV TFT LCD Soldering Station 125 W, 240V ac, 2 Outputs
- RS stock no.:
- 905-985
- Mfr. Part No.:
- CV-PS5200
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 15 285,75
(exc. VAT)
R 17 578,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,285.75 |
*price indicative
- RS stock no.:
- 905-985
- Mfr. Part No.:
- CV-PS5200
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | CV-PS5200 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 125W | |
| Input Voltage | 240V ac | |
| Number of Outputs | 2 | |
| Display Type | TFT LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | CE | |
| Series | CV | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number CV-PS5200 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 125W | ||
Input Voltage 240V ac | ||
Number of Outputs 2 | ||
Display Type TFT LCD | ||
ESD Safe Yes | ||
Standards/Approvals CE | ||
Series CV | ||
- COO (Country of Origin):
- CN
The Metcal connection validation soldering station offers ground-breaking technology designed to transform hand soldering. It evaluates the quality of solder joints with precision and provides closed-loop feedback to enhance process reliability.
SmartHeat technology delivers power-on-demand directly to solder joints
Embedded heater ensures accurate thermal load management without calibration
Integrated LED light ring provides real-time feedback for joint quality
2.8 inch colour TFT touchscreen allows intuitive operation and easy data tracking
Closed-loop communication for optimal control and record-keeping
Related links
- Metcal MX-5211 MX Soldering Station 80 W 2 Outputs
- Metcal MFR-1300 MFR-1300 Soldering Station 60 W 2 Outputs
- Metcal MFR-1300 MFR Soldering Station 60 W 2 Outputs
- Metcal MFR-2211 MFR-1100 Soldering Station 60 W 2 Outputs
- Metcal CV-5210 CV-5200 TFT Soldering Station 80 W 240 V
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
- Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
